nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8mm
- RS Stock No.:
- 284-3032
- Mfr. Part No.:
- 21100-662
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 1 104,65
(exc. VAT)
Kr. 1 380,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 104,65 |
*price indicative
- RS Stock No.:
- 284-3032
- Mfr. Part No.:
- 21100-662
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Accessory Type | Sleeve | |
| Product Type | Front Panel | |
| Length | 6mm | |
| For Use With | Front Panel | |
| Width | 8mm | |
| Material | Stainless Steel | |
| Series | 21100 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Sleeve | ||
Product Type Front Panel | ||
Length 6mm | ||
For Use With Front Panel | ||
Width 8mm | ||
Material Stainless Steel | ||
Series 21100 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The nVent SCHROFF Sleeve guides the collar screw when fastening the front panel. It is inserted into the elongated hole of the front panel.
Stainless Steel material
Used for front panel > 2 HP
Related links
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with 2 HP 6 mm x 8 mm x 8mm
- nVent SCHROFF 21100 Series Polyamide Sleeve for Use with Front Panels x 15 mm x 6mm
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
- nVent SCHROFF 21100 Series Plastic Clip for Use with Extractor Handle x 20 mm x 1m
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100