Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box x 119 mm x 277mm
- RS Stock No.:
- 276-0898
- Mfr. Part No.:
- 07230001
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 99,76
(exc. VAT)
Kr. 124,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 99,76 |
*price indicative
- RS Stock No.:
- 276-0898
- Mfr. Part No.:
- 07230001
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| Length | 119mm | |
| For Use With | Distribution Box | |
| Width | 277mm | |
| Material | Polycarbonate | |
| IP Rating | IP65 | |
| Series | GFL | |
| Standards/Approvals | UL Type Rating:3R | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Flange | ||
Accessory Type Flange | ||
Length 119mm | ||
For Use With Distribution Box | ||
Width 277mm | ||
Material Polycarbonate | ||
IP Rating IP65 | ||
Series GFL | ||
Standards/Approvals UL Type Rating:3R | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
The Spelsberg Flange is an accessory with industry quality material is suitable for exterior use. It can be set up in indoor and outdoor sheltered locations.
Smooth surface
IP65 protection rating
Related links
- Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box x 119 mm x 177mm
- Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box 15 mm x 119 mm x 395mm
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 320 mm x 119mm
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 220 mm x 119mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 119 mm x 250 mm x 160 mm
- Hammond 1591 Series Grey Grey Lid ABS Enclosure 56 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 89 mm x 119 mm x 119 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 89 mm x 119 mm x 119 mm