Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box 15 mm x 119 mm x 395mm

Subtotal (1 unit)*

Kr. 120,58

(exc. VAT)

Kr. 150,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 120,58

*price indicative

RS Stock No.:
276-0899
Mfr. Part No.:
07240001
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Flange

Accessory Type

Flange

Length

119mm

For Use With

Distribution Box

Width

395mm

Material

Polycarbonate

Height

15mm

Colour

Light Grey

IP Rating

IP65

Series

GFL

Standards/Approvals

UL Type Rating:3R

Hazardous Area Certification

No

COO (Country of Origin):
BE
The Spelsberg Flange is an accessory with industry quality material is suitable for exterior use. It can be set up in indoor and outdoor sheltered locations.

Smooth surface

IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy