Schneider Electric Linergy Series Busbar Accessories for Use with ComPact x 125 mm x 35mm

Subtotal (1 unit)*

Kr. 441,54

(exc. VAT)

Kr. 551,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 441,54

*price indicative

RS Stock No.:
276-1636
Mfr. Part No.:
LGYN12512
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

125mm

For Use With

ComPact

Width

35mm

Series

Linergy

Standards/Approvals

EN/IEC 61439-1, IEC 60947-7-1, IEC 61439-2

Hazardous Area Certification

NO

RoHS Status: Exempted

COO (Country of Origin):
TN
The Schneider Electric Additional Neutral Bar for Screw Distribution Block is a reliable and efficient component designed for electrical distribution systems. It features a 125 A rating with 12 connections and 9 mm pitches, providing flexibility in wiring configurations. The distribution block outgoes consist of 12 holes, and the mounting support allows for direct mounting on the rear using screws. The bus bar length is 125 mm, and the unit features 14 pitches at 9 mm and 7 pitches at 18 mm. With compact dimensions measuring 20 mm in height, 125 mm in width, and 35 mm in depth.

Mercury free

RoHS compliant

Toxic heavy metal free

Related links