Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 300mm

Subtotal (1 unit)*

Kr. 511,65

(exc. VAT)

Kr. 639,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 511,65

*price indicative

RS Stock No.:
276-1652
Mfr. Part No.:
LVSXDP113
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Enclosure Door

Length

302mm

For Use With

Enclosure

Width

300mm

Material

Steel

IP Rating

IP40

Series

PrismaSeT XS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
BG
The Schneider Electric plain door for enclosure is designed to be compliant with an enclosure. It is intended for new or renovated installation in residential and small buildings. The door can be enclosure using flush or surface mounting method. It can be mounted and opened on the right or the left side of the enclosure.

The IK degree of protection is IK09

The operating temperature is -25°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy