Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 450mm
- RS Stock No.:
- 276-1656
- Mfr. Part No.:
- LVSXDP224
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 685,88
(exc. VAT)
Kr. 2 107,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 685,88 |
*price indicative
- RS Stock No.:
- 276-1656
- Mfr. Part No.:
- LVSXDP224
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Door | |
| Length | 550mm | |
| For Use With | Enclosure | |
| Width | 450mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Door | ||
Length 550mm | ||
For Use With Enclosure | ||
Width 450mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Schneider Electric Plain Door is a functional and aesthetically pleasing component designed for enclosures, specifically tailored for 2 horizontal rows of 24 modules each. With a flush surface or flush mounted installation option, this door features a plain design in white, catering to residential and small building applications. It can be mounted to open on the right or left side, providing flexibility in installation. The door accommodates 48 modules at 18 mm each, with 9 mm pitches. It is constructed from steel.
Halogen free
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP40 and IK09 degree of protection
Related links
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 550 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 426 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 750mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 426 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with 450 x 550 mm x 600mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 300mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 426 mm x 300mm