Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 600 mm x 302mm

Subtotal (1 unit)*

Kr. 1 002,30

(exc. VAT)

Kr. 1 252,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 002,30

*price indicative

RS Stock No.:
276-1669
Mfr. Part No.:
LVSXDS313
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Transparent Door

Product Type

Door

Length

600mm

For Use With

Enclosure

Width

302mm

Material

Plastic

IP Rating

IP40

Series

PrismaSeT XS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
BG
The Schneider Electric transparent door is designed to be compliant with an enclosure. The IP degree of protection is IP40. The door can be enclosure using flush or surface mounting method. It can be mounted and opened on the right or the left side of the enclosure.

The IK degree of protection is IK09

The operating temperature is -25°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy