Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 302mm
- RS Stock No.:
- 276-1671
- Mfr. Part No.:
- LVSXDS413
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 201,52
(exc. VAT)
Kr. 1 501,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 201,52 |
*price indicative
- RS Stock No.:
- 276-1671
- Mfr. Part No.:
- LVSXDS413
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Transparent Door | |
| Product Type | Door | |
| Length | 750mm | |
| For Use With | Enclosure | |
| Width | 302mm | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | RoHS for China, EU-RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Transparent Door | ||
Product Type Door | ||
Length 750mm | ||
For Use With Enclosure | ||
Width 302mm | ||
Material Plastic | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals RoHS for China, EU-RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BG
The Schneider Electric transparent door is designed to be compliant with an enclosure. The IP degree of protection is IP40. The door can be enclosure using flush or surface mounting method. It can be mounted and opened on the right or the left side of the enclosure.
The IK degree of protection is IK09
The operating temperature is -25°C to 60°C
Related links
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 750 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 450 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 600 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 426mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 750 mm x 550mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 750 mm x 426mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 302 mm x 300mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 426 mm x 300mm