Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 750 mm x 550mm
- RS Stock No.:
- 276-1675
- Mfr. Part No.:
- LVSXDT424
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 526,43
(exc. VAT)
Kr. 4 408,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 526,43 |
*price indicative
- RS Stock No.:
- 276-1675
- Mfr. Part No.:
- LVSXDT424
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Transparent Door | |
| Product Type | Enclosure Door | |
| Length | 750mm | |
| For Use With | Enclosure | |
| Width | 550mm | |
| Material | Glass | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Transparent Door | ||
Product Type Enclosure Door | ||
Length 750mm | ||
For Use With Enclosure | ||
Width 550mm | ||
Material Glass | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Schneider Electric Transparent Colourless Door is a sophisticated and practical component designed for enclosures configured with 4 horizontal rows of 24 modules each. Offering both flush and surface mounting options, this transparent door, made of glass, provides visibility into the enclosure for a modern aesthetic. The door can be opened from either the right or left side, providing flexibility in installation. With a total capacity of 96 modules at 18 mm each and 9 mm pitches, it accommodates diverse electrical configurations. Constructed with a glass door and steel edges.
Halogen free
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP40 and IK09 degree of protection
Related links
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 900 mm x 550mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 600 mm x 550mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 1.05 m x 550mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 550 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 900 mm x 550mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 426mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 750 mm x 302mm