Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in

Subtotal (1 pack of 10 units)*

Kr. 357,03

(exc. VAT)

Kr. 446,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 35,703Kr. 357,03

*price indicative

RS Stock No.:
284-6209
Mfr. Part No.:
2203372
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Side Panel

Product Type

Panel

Length

47mm

For Use With

Housing Half Shells 195 x 145 mm and 145 x 125 mm in size

Width

2mm

Material

Polycarbonate

Height

39.5mm

Colour

Light Grey

IP Rating

IP40

Series

UCS

Standards/Approvals

RoHS

Hazardous Area Certification

NO

The Phoenix Contact modular housing design offers high application flexibility, flexible PCB attachment, and practical customization options for housing half shells.

Operator temperature -40 to 105 °C

IP40 protection

Related links