Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm

Subtotal (1 unit)*

Kr. 2 486,67

(exc. VAT)

Kr. 3 108,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 486,67

*price indicative

RS Stock No.:
288-1639
Mfr. Part No.:
LVS03295
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

200mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

850mm

Material

Polyester

Height

200mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
FR
The Schneider Electric Front plate is a versatile accessory designed for PrismaSeT G enclosures. With a sleek white finish and compatibility with various devices such as ComPact NSX100/250, this front plate is a must-have for efficient installations.

Front plate with white RAL 9003 finish

IP30 degree of protection for added safety

Green Premium product with sustainable offer status

Related links