Schneider Electric Steel Extension Frame for Use with Spacial SBM Enclosure 300 mm x 80 mm x 300mm
- RS Stock No.:
- 783-9426
- Mfr. Part No.:
- NSYAES338SB
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
Kr. 734,70
(exc. VAT)
Kr. 918,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 734,70 |
*price indicative
- RS Stock No.:
- 783-9426
- Mfr. Part No.:
- NSYAES338SB
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Extension Frame | |
| Accessory Type | Extension Frame | |
| Length | 80mm | |
| For Use With | Spacial SBM Enclosure | |
| Width | 300mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Frame | ||
Accessory Type Extension Frame | ||
Length 80mm | ||
For Use With Spacial SBM Enclosure | ||
Width 300mm | ||
Material Steel | ||
Height 300mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Features and Benefits.
• 28 sizes available increasing to 42 by using the extension box accessory
• 80mm and 120mm depths available, with or without pre-built FL 21 cable entries
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
• Can be Installed with just a screwdriver
• Direct fixing though the rear or with external mounting lugs
• Protected inside and outside with polyester grey paint, RAL 7035
• Attractive and tough design for protection of sensitive electronics
Typical Applications.
The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.
Note
(*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 300 mm x 55 mm x 300mm
- Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT 6300 Enclosure 300 mm x 300mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 300 mm x 80 mm
- Schneider Electric Steel Hinge for Use with Spacial SBM Box
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 300 mm x 55 mm x 400mm
- Schneider Electric Metal Cover Screw Kit for Use with Spacial SBM Enclosure x 3mm
- Schneider Electric PanelSeT Accessoires Series Plastic Sealing Kit for Use with Spacial SBM 11 mm x 22.5mm