Schneider Electric Metal Cover Screw Kit for Use with Spacial SBM Enclosure x 3mm

Subtotal (1 unit)*

Kr. 224,56

(exc. VAT)

Kr. 280,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 224,56

*price indicative

RS Stock No.:
783-9467
Mfr. Part No.:
NSYAEDSBSB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Screw

Accessory Type

Cover Screw Kit

For Use With

Spacial SBM Enclosure

Width

3mm

Material

Metal

IP Rating

IP66

Standards/Approvals

No

Hazardous Area Certification

No

Schneider Electric Spacial SBM Industrial Wall Box Enclosures.


The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.

The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.

The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.

Features and Benefits.


• 28 sizes available increasing to 42 by using the extension box accessory

• 80mm and 120mm depths available, with or without pre-built FL 21 cable entries

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas

• External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height

• Can be Installed with just a screwdriver

• Direct fixing though the rear or with external mounting lugs

• Protected inside and outside with polyester grey paint, RAL 7035

• Attractive and tough design for protection of sensitive electronics

Typical Applications.


The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.

Note

(*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy