Rittal SK Series Steel Enclosure Frame For Use With 3210, 3384, SK 3209, 3383, 3385
- RS Stock No.:
- 228-9264
- Mfr. Part No.:
- 3286800
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 3 667,52
(exc. VAT)
Kr. 4 584,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 667,52 |
*price indicative
- RS Stock No.:
- 228-9264
- Mfr. Part No.:
- 3286800
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Enclosure Frame | |
| Series | SK | |
| Material | Steel | |
| For Use With | 3210, 3384, SK 3209, 3383, 3385 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Frame | ||
Series SK | ||
Material Steel | ||
For Use With 3210, 3384, SK 3209, 3383, 3385 | ||
- COO (Country of Origin):
- DE
The Rittal quick change frame use for roof-mounted cooling units. Together with the seal, the lower part of the frame is screw fastened to the enclosure. In this way, it is possible to install and remove the connector-ready cooling unit with the upper part of the alternate frame previously mounted on the cooling unit with quick-release fasteners. It offers effective protection against the ingress of oil into the enclosure in oily atmospheres, due to its integral drainage trough. It is use for cooling unit SK 3209/10, 3383/84/85.
It reduces assembly times during servicing work
It is made of steel sheet
Related links
- Rittal SK Series Steel Enclosure Frame For Use With SK 3386, 3387
- Rittal SK Series Steel Enclosure Frame For Use With SK 3359, 3382
- Rittal SK Series Air Duct System 1.5 m H 229mm W, For Use With SK 3209
- Rittal SK Series Steel Enclosure for Use with SK 3366 140 mm x 1.583 m x 448mm
- Rittal SK Series Extension Kit For Use With SK 3286850
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal SK Series RAL 9005 Adapter SK 3359
- Rittal SK Series 2000W 400V ac 950 mm 400mm 145 mm