- RS Stock No.:
- 270-5764
- Mfr. Part No.:
- 07919080 MP 1908
- Brand:
- Bopla
5 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 76,99
(exc. VAT)
Kr. 96,24
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 76,99 |
- RS Stock No.:
- 270-5764
- Mfr. Part No.:
- 07919080 MP 1908
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bopla Mounting panels is a Euromas X mounting plate Which is used with an Euromas X enclosures. The Euromas X adds new formats and functions to the classic EUROMAS range. Available in ABS and polycarbonate material variants. PC variants with an injection moulded seal provide protection class IP66 and IP68 protection and ABS offers IP65 protection. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens.
CR for ABS and PU for PC seal used
Impact resistance IK07 according to IEC 62262
Impact resistance IK07 according to IEC 62262
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Euromas X |
Width | 75.1mm |
Length | 191.8mm |
Material | ABS, PC |
For Use With | Enclosure |
Quantity | 1 |