Bopla ABS/Polycarbonate Mounting Plate, 191.3mm W, 240 mm L for Use with Enclosure
- RS Stock No.:
- 270-5766
- Mfr. Part No.:
- 07924190 MP 2419
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 131,72
(exc. VAT)
Kr. 164,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 131,72 |
*price indicative
- RS Stock No.:
- 270-5766
- Mfr. Part No.:
- 07924190 MP 2419
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Mounting Plate | |
| Thickness | 191.3mm | |
| Width | 191.3mm | |
| Length | 240mm | |
| Material | ABS/Polycarbonate | |
| For Use With | Enclosure | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Mounting Plate | ||
Thickness 191.3mm | ||
Width 191.3mm | ||
Length 240mm | ||
Material ABS/Polycarbonate | ||
For Use With Enclosure | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bopla Mounting panels is a Euromas X mounting plate Which is used with an Euromas X enclosures. The Euromas X adds new formats and functions to the classic EUROMAS range. Available in ABS and polycarbonate material variants. PC variants with an injection moulded seal provide protection class IP66 and IP68 protection and ABS offers IP65 protection. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens.
CR for ABS and PU for PC seal used
Impact resistance IK07 according to IEC 62262
Related links
- Bopla ABS/Polycarbonate Mounting Plate 209.7 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 120 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 180 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 134.7 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 105 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 44.8 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 149.9 mm L for Use with Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 191.8 mm L for Use with Enclosure