Takachi Electric Industrial Metal Mounting Plate, 1.5mm H, 136.5mm W, 255.6mm L for Use with AWN Case
- RS Stock No.:
- 906-0420
- Mfr. Part No.:
- AWC16-28
- Brand:
- Takachi Electric Industrial
9 In stock for same day dispatch
Added
Price Each
Kr. 236,05
(exc. VAT)
Kr. 295,06
(inc. VAT)
Units | Per unit |
1 - 5 | Kr. 236,05 |
6 - 9 | Kr. 224,76 |
10 + | Kr. 219,64 |
- RS Stock No.:
- 906-0420
- Mfr. Part No.:
- AWC16-28
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Note
The inside of end panels are unpainted for EMI shielding on selected models.
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 136.5mm |
Height | 1.5mm |
Length | 255.6mm |
Material | Metal |
For Use With | AWN Case |
- RS Stock No.:
- 906-0420
- Mfr. Part No.:
- AWC16-28
- Brand:
- Takachi Electric Industrial