Fibox Lockable Steel RAL 7035 Inner Door, 562mm H, 19mm W, 361mm L for Use with ARCA 6040 Series Cabinet

Image representative of range

Subtotal (1 unit)*

Kr.1 979 92 

(exc. VAT)

Kr.2 474 90 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 979,92

*price indicative

RS Stock No.:
811-1984
Mfr. Part No.:
IDS ARCA 6040
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Door Type

Inner Door

Lockable

Yes

Width

19mm

Height

562mm

Length

361mm

Material

Steel

RAL Code

RAL 7035

For Use With

ARCA 6040 Series Cabinet

COO (Country of Origin):
FI

Fibox ARCA Enclosure Accessories


Inner Door


Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set


Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set


Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates


Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts


869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system

Related links