nVent HOFFMAN Enclosure Heater, 110V, 250 V, 30W Output, 30W Input 70mm x 50 mm

Subtotal (1 unit)*

Kr. 1 051,27

(exc. VAT)

Kr. 1 314,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 051,27

*price indicative

RS Stock No.:
275-222
Mfr. Part No.:
EHG030
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Output Power

30W

Product Type

Enclosure Heater

Input Power

30W

Supply Voltage

110V, 250V

Mount Type

DIN Rail

Depth

50mm

Connection Type

Plug Terminal

Width

70mm

IP Rating

IP40, IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, cULus-UL Listed, CE

Nominal Current

1.2A

Series

EHG

RoHS Status: Exempted

COO (Country of Origin):
DE
The nVent Hoffman Heater is designed to efficiently eliminate water condensation within enclosures, even in fluctuating temperatures. With a versatile heating capacity of 15-150 watts, it is perfect for applications where space may be limited. Its robust heating element, a self-regulating PTC resistor, ensures safety by automatically adjusting the temperature and limiting overheating.

Designed for reliable operation in harsh environmental conditions

Complies with essential industry safety standards

Compact dimensions make it suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy