Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 10W Output, 10W Input 85mm x 65 mm
- RS Stock No.:
- 177-8990
- Mfr. Part No.:
- NSYCR10WU2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 300,26
(exc. VAT)
Kr. 375,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 300,26 |
*price indicative
- RS Stock No.:
- 177-8990
- Mfr. Part No.:
- NSYCR10WU2
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Output Power | 10W | |
| Product Type | Enclosure Heater | |
| Input Power | 10W | |
| Supply Voltage | 110V ac, 250V ac | |
| Connection Type | Cable | |
| Mount Type | DIN Rail | |
| Depth | 65mm | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS (since 0940 - Schneider Electric Declaration ), REACH (Reference not containing SVHC above the threshold), VDE, UL | |
| Frequency | 60Hz | |
| Series | ClimaSys CR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 10W | ||
Product Type Enclosure Heater | ||
Input Power 10W | ||
Supply Voltage 110V ac, 250V ac | ||
Connection Type Cable | ||
Mount Type DIN Rail | ||
Depth 65mm | ||
Width 85mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS (since 0940 - Schneider Electric Declaration ), REACH (Reference not containing SVHC above the threshold), VDE, UL | ||
Frequency 60Hz | ||
Series ClimaSys CR | ||
ClimaSys PTC heating resistance 10W, 110-250V
Related links
- Schneider Electric Enclosure Heater 250 V ac 10W Input 38mm x 75 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 85mm x 65 mm
- Pfannenberg 230V ac 10W Input 29.5mm x 50 mm
- RS PRO 120V ac 10W Output, 10W Input 50mm x 25 mm
- STEGO 120V ac 10W Output, 10W Input 50mm x 25 mm
- Eaton Enclosure Heater 250 V ac, 10W Output 70mm x 50 mm
- Schneider Electric Enclosure Heater 24 V dc 10W Input
- Schneider Electric Enclosure Heater 250 V ac 55W Input 85mm x 70 mm