Schneider Electric Enclosure Heater, 230V ac, 550W Input 215mm x 215 mm
- RS Stock No.:
- 177-9001
- Distrelec Article No.:
- 304-11-444
- Mfr. Part No.:
- NSYCRP1W230VTVC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 547,20
(exc. VAT)
Kr. 4 434,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 547,20 |
*price indicative
- RS Stock No.:
- 177-9001
- Distrelec Article No.:
- 304-11-444
- Mfr. Part No.:
- NSYCRP1W230VTVC
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Input Power | 550W | |
| Supply Voltage | 230V ac | |
| Connection Type | Screw | |
| Depth | 215mm | |
| Width | 215mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL | |
| Frequency | 60Hz | |
| Series | ClimaSys CR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Heater | ||
Input Power 550W | ||
Supply Voltage 230V ac | ||
Connection Type Screw | ||
Depth 215mm | ||
Width 215mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL | ||
Frequency 60Hz | ||
Series ClimaSys CR | ||
- COO (Country of Origin):
- FR
ClimaSys PTC heating resistance 350-550W, 230V insulate thermoventilator
Related links
- STEGO Enclosure Heater 550W Output, 550W Input 100mm x 128 mm
- RS PRO 230V ac 550W Input 182mm x 133 mm
- STEGO Enclosure Heater 550W Output, 550W Input 100mm x 128 mm
- Schneider Electric Enclosure Heater 400W Output, 400W Input 105mm x 100 mm
- Schneider Electric Enclosure Heater 250W Output, 250W Input 100mm x 100 mm
- Schneider Electric Enclosure Heater 150W Output, 177W Input 65mm x 90 mm
- Schneider Electric 120V ac, 550W Output 150mm x 150 mm
- Schneider Electric Enclosure Heater 90W Output, 90W Input 450mm x 1.6 mm