STEGO, 85 °C Enclosure Heater, 12V ac/dc, 24 V ac/dc, 10W Output, 10W Input 38mm x 75 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 520,08

(exc. VAT)

Kr. 650,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 520,08
5 +Kr. 481,01

*price indicative

RS Stock No.:
182-9816
Mfr. Part No.:
06040.1-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

10W

Input Power

10W

Supply Voltage

12V ac/dc, 24V ac/dc

Surface Temperature

85°C

Depth

75mm

Mount Type

DIN Rail

Width

38mm

Insulated PTC

Yes

Ventilated fan

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, RoHS, EAC

Series

CSK 060

COO (Country of Origin):
DE
The CSK 060 is a touch-safe heater for use in enclosures. The design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design.

Low surface temperature

Compact size

Wide voltage range

Double insulated protection

DIN rail mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy