STEGO, 65 °C Enclosure Heater, 48V dc, 350W Output, 350W Input 65mm x 75 mm
- RS Stock No.:
- 182-9859
- Mfr. Part No.:
- 02810.2-01
- Brand:
- STEGO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-9859
- Mfr. Part No.:
- 02810.2-01
- Brand:
- STEGO
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
| Brand | STEGO | |
| Output Power | 350W | |
| Product Type | Enclosure Heater | |
| Air Flow | 54m³/h | |
| Input Power | 350W | |
| Supply Voltage | 48V dc | |
| Surface Temperature | 65°C | |
| Connection Type | Screw | |
| Depth | 75mm | |
| Mount Type | DIN Rail | |
| Width | 65mm | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -20°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, RoHS | |
| Series | CSL 028 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 350W | ||
Product Type Enclosure Heater | ||
Air Flow 54m³/h | ||
Input Power 350W | ||
Supply Voltage 48V dc | ||
Surface Temperature 65°C | ||
Connection Type Screw | ||
Depth 75mm | ||
Mount Type DIN Rail | ||
Width 65mm | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -20°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, RoHS | ||
Series CSL 028 | ||
- COO (Country of Origin):
- DE
These fan heaters prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heaters are connected using the internal terminal connectors. The small size of the CS / CSL 028 heaters make them ideal for use in enclosures where space is at a premium.
Small, compact design
Quiet in operation
Dynamic heating up
Clip or screw fixing
Related links
- STEGO 48V dc 350W Input 65mm x 75 mm
- STEGO 48V dc 230W Input 65mm x 90 mm
- STEGO 24V dc 200W Input 65mm x 90 mm
- STEGO 48V dc 230W Input 85mm x 111 mm
- STEGO 230V ac 150W Input 65mm x 87 mm
- STEGO 120V ac, 400W Output 111mm x 111 mm
- STEGO 230V ac, 250W Output 111mm x 111 mm
- STEGO 120V ac, 250W Output 111mm x 111 mm