Schneider Electric Enclosure Heater, 270V ac, 420 V ac, 50W Output 60mm x 90 mm
- RS Stock No.:
- 211-2731
- Mfr. Part No.:
- NSYCR50WU3C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 248,57
(exc. VAT)
Kr. 1 560,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 248,57 |
*price indicative
- RS Stock No.:
- 211-2731
- Mfr. Part No.:
- NSYCR50WU3C
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 270V ac, 420V ac | |
| Connection Type | Screw Terminal | |
| Mount Type | DIN Rail, Clip | |
| Depth | 90mm | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL | |
| Series | ClimaSys | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Supply Voltage 270V ac, 420V ac | ||
Connection Type Screw Terminal | ||
Mount Type DIN Rail, Clip | ||
Depth 90mm | ||
Width 60mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL | ||
Series ClimaSys | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Related links
- Schneider Electric Enclosure Heater 420 V ac, 100W Output 60mm x 90 mm
- Schneider Electric Enclosure Heater 420 V ac, 20W Output 85mm x 70 mm
- Schneider Electric Enclosure Heater 420 V ac, 150W Output 90mm x 80 mm
- Schneider Electric Enclosure Heater 420 V ac, 90W Output 80mm x 70 mm
- Schneider Electric Enclosure Heater 420 V ac 90mm x 70 mm
- STEGO 120V ac 50W Output, 50W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac, 50W Input 60mm x 90 mm
- STEGO 48V ac/dc 50W Input 60mm x 90 mm