Legrand Locking Latch For Use With Marina Enclosure

Subtotal (1 unit)*

Kr. 56,06

(exc. VAT)

Kr. 70,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 56,06

*price indicative

RS Stock No.:
507-0335
Mfr. Part No.:
0 365 30
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Locking Latch

For Use With

Marina Enclosure

RoHS Status: Exempted

COO (Country of Origin):
FR

Marina Polyester Cabinets - IP66 IK10


These glass fibre-reinforced polyester cabinets are self-extinguishing to 960 °C in compliance with NFC20455.

The cabinet door is reversible and opens to 180° (except 36250).

Protective visor from a height of 400mm.

Particularly suited to corrosive environments.

Excellent resistance to fuels, oils and lubricants.

Supplied with double-bar lock.

Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy