Siemens 8GK Series Upright, 900mm H For Use With 8GK

Subtotal (1 unit)*

Kr.305 04 

(exc. VAT)

Kr.381 30 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 305,04

*price indicative

RS Stock No.:
203-3277
Mfr. Part No.:
8GK4851-6KK00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Upright

Series

8GK

Height

900mm

For Use With

8GK

COO (Country of Origin):
DE

Siemens 8GK Series Enclosure Profile, 900mm Height, Upright Type - 8GK4851-6KK00


This enclosure profile is designed as an upright solution, measuring 900mm in height. It serves as an effective housing for various industrial applications, designed specifically for use with the 8GK series components. With its robust build, it accommodates assembly kits seamlessly, thus ensuring streamlined integration within industrial setups.

Features & Benefits


• Designed for compatibility with 8GK series components
• Supports secure mounting of assembly kits with longitudinal stays
• Durable construction suitable for harsh industrial environments
• Offers practical solutions for electrical equipment protection

Applications


• Utilised for securing assembly kits in electrical installations
• Suitable for use in automation and control panel setups
• Provides housing for sensitive electronic equipment in factories
• Adapts to various environments requiring durable enclosure solutions

What is the weight of the enclosure profile and how does it affect installation?


At 1,302g, the weight is manageable for most users, facilitating easier handling and installation without compromising strength or stability.

How does the height of this profile enhance its functionality in industrial settings?


The 900mm height allows for optimal use of vertical space, making it effective in environments where horisontal space is limited while still providing ample room for mounted equipment.

What types of assembly kits can be used with this enclosure profile?


This profile is specifically designed to support 8GK assembly kits, ensuring a secure and tailored fit that maximises efficiency in use.

Is this enclosure suitable for outdoor applications?


While designed for industrial use, it is advisable to assess environmental factors, as additional protection may be required for prolonged outdoor exposure.

Related links