Better World

Schneider Electric NSYSFV Series Upright, 45mm W, 2000mm H For Use With Framework Kit, Rear Panel, Side Panel

Subtotal (1 unit)*

Kr.2 242 61 

(exc. VAT)

Kr.2 803 26 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 242,61

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6440
Mfr. Part No.:
NSYSFV20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Upright

Series

NSYSFV

Width

45mm

Height

2000mm

For Use With

Framework Kit, Rear Panel, Side Panel

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric Set of vertical uprights for Spacial SF enclosure. Height is 2000 mm. Multi-purpose application. Mounting on bottom frame and top frame with roof. Compatible with rear/side panel and framework kit. Fixing by screws type M8. Steel made, textured epoxy polyester surface finish. Grey RAL 7035. Set of 4 uprights.

Green premium product
Mercury free
IP degree of protection IP65

Related links