RS PRO Air Vent, 15.8mm H, 50mm W, For Use With RS PRO GRP Wall Boxes

Stock information currently inaccessible
RS Stock No.:
192-7137
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Air Vent

Width

50mm

Height

15.8mm

Length

68mm

Colour

White

IP Rating

IP54

For Use With

RS PRO GRP Wall Boxes

COO (Country of Origin):
PT

RS PRO Large Air Vent for RS PRO GRP Wall Boxes


Introducing the large enclosure air vent from our own brand RS PRO, a high quality ventilation device for use with RS PRO GRP wall box enclosures.

RS PRO enclosure air vents can be installed to wall box enclosures, ensuring that internal parts and components remain at a stable temperature in a variety of environments. Once installed, the air vents allow the entry and natural circulation of air helping to reduce dust and moisture build up inside that can occur when there are changes in temperature. The large air vent also includes a rubber gasket, helping to maintain an IP rating of IP54.

Features and benefits


• Ideal for regulating air circulation and temperature control
• Suitable for a variety of applications
• Easy to install
• Rubber gasket with IP54 protection

Applications


Enclosures that contain electrical parts and components are often at risk of overheating or breaking down due to the build up of dust and moisture, therefore the ability to control and maintain temperature and air circulation makes an excellent addition. An enclosure air vent allows the air to circulate, minimising condensation and the build up of dirt. Enclosure vents are available in a range of sizes and materials to accommodate a variety of applications including:

• Industrial
• DIY
• Construction
• Security
• Plumbing

FAQs


What is the best placement?


It is recommended that two air vents are installed in a diagonal position to maximise the air flow. An additional air vent ensures that maximum air circulation and temperature control is achieved.

Will they effect the IP rating of the enclosure?


Yes, by installing an air vent, the IP rating of the enclosure will be reduced to IP54.

What is an IP rating?


The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy