STEGO D084 Series Plastic Draining Plug for Use with Enclosure 49.5 mm x 60 mm x 60mm
- RS Stock No.:
- 270-9900
- Distrelec Article No.:
- 110-85-639
- Mfr. Part No.:
- 08410.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
Kr. 139,71
(exc. VAT)
Kr. 174,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 71 unit(s) ready to ship
- Plus 38 unit(s) shipping from 18 May 2026
- Plus 38 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 139,71 |
*price indicative
- RS Stock No.:
- 270-9900
- Distrelec Article No.:
- 110-85-639
- Mfr. Part No.:
- 08410.0-00
- Brand:
- STEGO
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
| Brand | STEGO | |
| Accessory Type | Draining Plug | |
| Product Type | Draining Plug | |
| Length | 60mm | |
| For Use With | Enclosure | |
| Width | 60mm | |
| Material | Plastic | |
| Height | 49.5mm | |
| Colour | Umbra Grey | |
| IP Rating | IP66 | |
| Thread Size | M50 | |
| Series | D084 | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Accessory Type Draining Plug | ||
Product Type Draining Plug | ||
Length 60mm | ||
For Use With Enclosure | ||
Width 60mm | ||
Material Plastic | ||
Height 49.5mm | ||
Colour Umbra Grey | ||
IP Rating IP66 | ||
Thread Size M50 | ||
Series D084 | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification NO | ||
The STEGO Enclosure Drainage Device allows the conveying of the condensate without loosing the maximum protection type of IP66. The water permeable membrane makes sure the drainage of the enclosure by the capillary attraction. The construction prevents the infiltration of splash water into the enclosure.
Robust device
Easy to install
Good drainage performance
Weather and UV light protected housing
Related links
- STEGO D084 Series Plastic Pressure Compensation Element for Use with Enclosure 30.5 mm x 65.5 mm x 65.5mm
- Siemens 8US Series Bracket for Use with 8US 60 mm x 60 mm x 60mm
- Hammond 1551W Series Silicone Gasket for Use with 1551WT Enclosure 60 mm x 60 mm x 60mm
- Eaton M22 Series Label Holder for Use with Label 1 mm x 60 mm x 60mm
- Essentra FGA Series Silicone Gasket for Use with Fan Blades x 60 mm x 60mm
- Eaton xEffect Series Polyamide Ventilation Gland 37 mm x 60 mm x 60mm
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1800 mm x 60mm