Wl Gore & Associates PolyVent High Airflow Series Polypropylene Terephthalate for Use with Enclosures and Cabinets 12.9

Bulk discount available

Subtotal (1 unit)*

Kr. 68,18

(exc. VAT)

Kr. 85,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 229 unit(s) ready to ship
  • Plus 271 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249Kr. 68,18
250 - 499Kr. 54,91
500 - 999Kr. 41,30
1000 +Kr. 33,98

*price indicative

RS Stock No.:
284-4820
Distrelec Article No.:
300-82-601
Mfr. Part No.:
PMF 200484
Brand:
Wl Gore & Associates
Find similar products by selecting one or more attributes.
Select all

Brand

Wl Gore & Associates

Product Type

Ventilated Cover

For Use With

Enclosures and Cabinets

Material

Polypropylene Terephthalate

Height

12.9mm

Colour

Black

IP Rating

IP66

Mounting plate type

Snap-In

Series

PolyVent High Airflow

Standards/Approvals

RoHS, IEC 60529, IEC 60068-2-78, ETSI EN 300 019-2-2, IEC 60068-2-64, ASTM G155-05a, UL 94 HB

Vent Plug Snap In


The pressure compensating plug has a diameter of 7.8mm and is made of black PBT material. It is rated IP66, indicating protection against dust and water ingress.

Membrane properties hydrophobic

Mounting hole diameter 7.8 mm

IP rating IP66

Related links