- RS Stock No.:
- 170-4298
- Mfr. Part No.:
- ATM90E26-YU-B
- Brand:
- Microchip
752 In stock for same day dispatch
Price Each (In a Tube of 47)
Kr. 12,96
(exc. VAT)
Kr. 16,20
(inc. VAT)
Units | Per unit | Per Tube* |
47 + | Kr. 12,96 | Kr. 609,12 |
*price indicative |
- RS Stock No.:
- 170-4298
- Mfr. Part No.:
- ATM90E26-YU-B
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Energy Metering ICs
The Microchip ATM90E26 high-performance energy metering device is suitable for single-phase two-wire, single-phase three-wire or anti-tampering active and reactive energy meters. It operates on 3V to 3.6V voltage range. It also can be used in power instruments which need to measure voltage, current.
Accuracy of 0.1% for active energy and 0.2% for reactive energy over a dynamic range of 5000:1
Temperature coefficient is 15 ppm/ ℃ (typical) for on-chip reference voltage
Single-point calibration for active energy
Temperature coefficient is 15 ppm/ ℃ (typical) for on-chip reference voltage
Single-point calibration for active energy
no calibration needed for reactive energy
Temperature range between -40°C to 85°C
Green SSOP28 package
Temperature range between -40°C to 85°C
Green SSOP28 package
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |