- RS Stock No.:
- 172-3011
- Mfr. Part No.:
- 48503039
- Brand:
- Socomec
10 In stock for dispatch same day
Price Each
Kr. 1 473,56
(exc. VAT)
Kr. 1 841,95
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 473,56 |
- RS Stock No.:
- 172-3011
- Mfr. Part No.:
- 48503039
- Brand:
- Socomec
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Soccomec Digital Power Meters
The Soccomec 7 digit single phase digital power meter is a modular active and relative electrical energy meter that displays consumed energy. It is equipped with a RS 485 Modbus communication bus. The meter allows a direct connection of up to 40A and is designed for single-phase networks. It is applicable for electrical parameter measurement.
Features and Benefits
Measures and display partial and total energy
Power factor measurement
Dual Tariff Management
DIN Rail mount
LCD
Power factor measurement
Dual Tariff Management
DIN Rail mount
LCD
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 70mm |
Meter Accuracy | Class 1 (EN 62053-21), Class 2 (EN 62053-23), Class B (EN 50470-3) E04 |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Minimum Measurement | 0 kW, 0 kvar, 0 kWh, 0 A, 0 V, 0 kvarh, 0.001, 45 Hz |
Measurement Range | 0 → 99.99 kvar, 0 → 99.99 kW, 0 → 99.99 A, 0 → 999.9 V, 0 → 999999.9 kvarh, 0 → 999999.9 kWh, 0.001 → 1, 45 → 65Hz |
Maximum Measurement | 1, 65 Hz, 99.99 A, 99.99 kW, 99.99 kvar, 999.9 V, 999999.9 kWh, 999999.9 kvarh |
- RS Stock No.:
- 172-3011
- Mfr. Part No.:
- 48503039
- Brand:
- Socomec
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Soccomec Digital Power Meters
The Soccomec 7 digit single phase digital power meter is a modular active and relative electrical energy meter that displays consumed energy. It is equipped with a RS 485 Modbus communication bus. The meter allows a direct connection of up to 40A and is designed for single-phase networks. It is applicable for electrical parameter measurement.
Features and Benefits
Measures and display partial and total energy
Power factor measurement
Dual Tariff Management
DIN Rail mount
LCD
Power factor measurement
Dual Tariff Management
DIN Rail mount
LCD
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 70mm |
Meter Accuracy | Class 1 (EN 62053-21), Class 2 (EN 62053-23), Class B (EN 50470-3) E04 |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Minimum Measurement | 0 kW, 0 kvar, 0 kWh, 0 A, 0 V, 0 kvarh, 0.001, 45 Hz |
Measurement Range | 0 → 99.99 kvar, 0 → 99.99 kW, 0 → 99.99 A, 0 → 999.9 V, 0 → 999999.9 kvarh, 0 → 999999.9 kWh, 0.001 → 1, 45 → 65Hz |
Maximum Measurement | 1, 65 Hz, 99.99 A, 99.99 kW, 99.99 kvar, 999.9 V, 999999.9 kWh, 999999.9 kvarh |