- RS Stock No.:
- 180-9638
- Mfr. Part No.:
- 7KT1664
- Brand:
- Siemens
Available to back order for despatch 04.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 2 860,00
(exc. VAT)
Kr. 3 575,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 860,00 |
- RS Stock No.:
- 180-9638
- Mfr. Part No.:
- 7KT1664
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SENTRON, measuring device, 7KT PAC1600, LCD, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, M-Bus + MID, apparent /active/reactive energy, self-powered, screw terminals
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 63mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Measurement Range | 187 → 400V ac |
Maximum Measurement | 5 A, 66 Hz, 400 V ac |
Series | SENTRON PAC1600 |
- RS Stock No.:
- 180-9638
- Mfr. Part No.:
- 7KT1664
- Brand:
- Siemens