- RS Stock No.:
- 191-4373
- Mfr. Part No.:
- 2907944
- Brand:
- Phoenix Contact
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 5 489,77
(exc. VAT)
Kr. 6 862,21
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 489,77 |
- RS Stock No.:
- 191-4373
- Mfr. Part No.:
- 2907944
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-functional energy measuring device with integrated Modbus RTU/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 2, 3 |
Depth | 58mm |
Meter Accuracy | Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23) |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | EMpro |
Measurement Range | 1 → 20000A |
- RS Stock No.:
- 191-4373
- Mfr. Part No.:
- 2907944
- Brand:
- Phoenix Contact