- RS Stock No.:
- 191-4381
- Mfr. Part No.:
- 2908286
- Brand:
- Phoenix Contact
Available to back order for despatch 12.06.2024
Added
Price Each
Kr. 5 097,07
(exc. VAT)
Kr. 6 371,34
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 097,07 |
- RS Stock No.:
- 191-4381
- Mfr. Part No.:
- 2908286
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-functional energy measuring device with direct Rogowski connection and integrated Modbus/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 2, 3 |
Depth | 58mm |
Meter Accuracy | Class 2(IEC 62053-23) |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | EMpro |
- RS Stock No.:
- 191-4381
- Mfr. Part No.:
- 2908286
- Brand:
- Phoenix Contact