Schneider Electric 3 Phase LCD Backlight Energy Meter, Type Digital

Subtotal (1 unit)*

Kr. 4 416,61

(exc. VAT)

Kr. 5 520,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 416,61

*price indicative

RS Stock No.:
194-6350
Distrelec Article No.:
302-37-516
Mfr. Part No.:
METSEPM3255
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Energy Meter

Series

PowerLogic

Display Type

LCD Backlight

Cutout Height

95mm

Cutout Width

90mm

Number of Phases

3

Number of Outputs

2

Number of Inputs

2

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

70mm

Standards/Approvals

EN, IEC, UL

Meter Type

Digital

Schneider Electric Energy Meter, 2 Digital Inputs, 5A Current Rating - PowerLogic Series - METSEPM3255


Closely track your power usage with this energy meter from Schneider Electric. It lets you monitor how much power your devices consume so you can ensure they're running efficiently. As it takes 32 samples per cycle, it captures a detailed picture of your equipment's power usage to give you reliable data. The unit comes with two digital outputs and an RS485 port so you can conveniently review readings from your control device.

Features & Benefits


• Supports up to 15 programmable alarms for quick alerts in the event of excess energy consumption

• Compact dimensions of 95 (H) x 90 (W) x 70mm (D) to add minimal bulk to your setup

• Backlit LCD screen for easy-to-read results in dim lighting

• Designed for clip-on mounting to a DIN rail for ease of installation

Applications


• Domestic energy monitoring

• Server management

• Power plants

• Industrial automation

Does this energy meter keep a record of my system's energy use?


Yes, this unit comes with 512kB of built-in memory to log your system's energy consumption for ease of data analysis. For convenient troubleshooting, the device also records when your system's alarms are triggered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy