Carlo Gavazzi 3 Phase LCD Digital Panel Multifunction Meter, Type Digital

Subtotal (1 unit)*

Kr. 3 897,95

(exc. VAT)

Kr. 4 872,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 897,95

*price indicative

RS Stock No.:
223-8072
Distrelec Article No.:
304-27-345
Mfr. Part No.:
WM1596AV53XOSX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

WM15

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

96mm

Cutout Width

96mm

Number of Phases

3

Pulse Output

Yes

Number of Outputs

5

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

MID, EMC, EN, IEC

Depth

58mm

Meter Type

Digital

COO (Country of Origin):
IT
The Carlo Gavazzi WM15 is a power analyser for single-, two- and three-phase systems. Depending on the model, WM15 is equipped with a static output (pulse or alarm) or with a static output and a Modbus RTU communication port.

Easy navigation

Enhanced readability

Installation flexibility

Related links