Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

Subtotal (1 unit)*

Kr. 3 614,58

(exc. VAT)

Kr. 4 518,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 15 June 2026
  • Plus 2 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 614,58

*price indicative

RS Stock No.:
224-7709
Distrelec Article No.:
304-22-551
Mfr. Part No.:
EM21072DMV53XOXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Energy Meter

Series

EM210

Display Type

LCD

Cutout Height

72mm

Number of Digits

7

Cutout Width

72mm

Number of Phases

3

Pulse Output

Yes

Number of Outputs

1

Meter Accuracy

±0.5% rdg (Current/Voltage)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN60664, DIN43864, CE, EN62053-31, EN50470-3, EC60664, EN62053-23, cULus, EN61010-1, IEC61010-1, EN62053-21, EN62052-11

Depth

65mm

Meter Type

Energy Meter

COO (Country of Origin):
IT
The Carlo Gavazzi EM-210 series three-phase energy meter with removable front LCD display unit. The same unit can be used either as a DIN-rail mounting or a panel mounting energy meter. It is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission.

Self power supply

Protection degree IP40

Application adaptable display and programming procedure

Easy connections management

Detachable display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy