Carlo Gavazzi 3 Phase LCD Energy Meter, Type 3 Phase
- RS Stock No.:
- 224-7719
- Mfr. Part No.:
- EM330DINAV53HM1X
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
Kr. 3 543,88
(exc. VAT)
Kr. 4 429,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 543,88 |
*price indicative
- RS Stock No.:
- 224-7719
- Mfr. Part No.:
- EM330DINAV53HM1X
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Energy Meter | |
| Series | EM330 | |
| Display Type | LCD | |
| Number of Digits | 8 | |
| Cutout Height | 91mm | |
| Number of Phases | 3 | |
| Cutout Width | 54mm | |
| Pulse Output | Yes | |
| Number of Inputs | 1 | |
| Meter Accuracy | 0.5 % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 63mm | |
| Standards/Approvals | MID (PF option only), EN50470-3, cULus (UL61010-1), EN62053-21 | |
| Meter Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Energy Meter | ||
Series EM330 | ||
Display Type LCD | ||
Number of Digits 8 | ||
Cutout Height 91mm | ||
Number of Phases 3 | ||
Cutout Width 54mm | ||
Pulse Output Yes | ||
Number of Inputs 1 | ||
Meter Accuracy 0.5 % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Depth 63mm | ||
Standards/Approvals MID (PF option only), EN50470-3, cULus (UL61010-1), EN62053-21 | ||
Meter Type 3 Phase | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi EM330 series three-phase energy analyser with backlit LCD display with integrated touch keypad. It can measure imported and exported energy or be programmed to consider only the imported one. It is particularly used for indicating for active energy metering and for cost allocation in applications, with dual tariff management availability.
Protection degree IP51
Auxiliary power supply
DIN-rail mounting
Accuracy ±0.5% RDG
Easy connection or wrong current direction detection
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies