Carlo Gavazzi 3 Phase LCD Energy Meter, Type 3 Phase

Subtotal (1 unit)*

Kr. 3 479,36

(exc. VAT)

Kr. 4 349,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 479,36

*price indicative

RS Stock No.:
224-7721
Mfr. Part No.:
EM340DINAV23XM1X
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM340

Product Type

Energy Meter

Display Type

LCD

Number of Digits

8

Cutout Height

91mm

Cutout Width

54mm

Number of Phases

3

Number of Inputs

1

Number of Outputs

1

Pulse Output

Yes

Meter Accuracy

±0.5 %

Minimum Operating Temperature

-25°C

Depth

63mm

Standards/Approvals

MID (PF option only), EN62053-21, EN50470-3

Meter Type

3 Phase

Maximum Measurement

65

COO (Country of Origin):
CN
The Carlo Gavazzi EM340 series single-phase energy analyser with backlit LCD display with integrated touch keypad. It can measure imported and exported energy or be programmed to consider only the imported one. It is particularly used for indicating for active energy metering and for cost allocation in applications up to 65 A, with dual tariff management availability.

Protection degree IP51

Self power supply

DIN-rail mounting

Accuracy ±0.5% RDG

Easy connection or wrong current direction detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy