- RS Stock No.:
- 613-7417
- Mfr. Part No.:
- 7E.16.8.230.0010
- Brand:
- Finder
Available to back order for despatch 02.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 679,37
(exc. VAT)
Kr. 2 099,21
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 679,37 |
- RS Stock No.:
- 613-7417
- Mfr. Part No.:
- 7E.16.8.230.0010
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
7E series energy counters
Single-phase energy counters for DIN rail assembly.
Class 1 accuracy.
Output for remote energy counting.
Used for metering energy consumption per zone.
5A and 10A versions offered.
Class 1 accuracy.
Output for remote energy counting.
Used for metering energy consumption per zone.
5A and 10A versions offered.
Specifications
Attribute | Value |
---|---|
Cutout Height | 89mm |
Cutout Width | 35mm |
Display Type | Mechanical |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 56mm |
Digit Height | 4 mm |
Meter Accuracy | Class 1 |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Series | 7E Series |
- RS Stock No.:
- 613-7417
- Mfr. Part No.:
- 7E.16.8.230.0010
- Brand:
- Finder