- RS Stock No.:
- 709-9704
- Mfr. Part No.:
- 4850 3005
- Brand:
- Socomec
2 In stock for same day dispatch
Added
Price Each
Kr. 3 596,56
(exc. VAT)
Kr. 4 495,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 596,56 |
- RS Stock No.:
- 709-9704
- Mfr. Part No.:
- 4850 3005
- Brand:
- Socomec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Countis E30 Energy Meter
The Countis E30 is a DIN rail mounted electrical energy meter designed for use on 3 phase networks. It is direct connected up to 100A
3 or 4 wire network
Direct connection up to 100A
Metering of total and partial active energy
Measurement of instantaneous active power
Metrological LED in front face
Bad connection indication and correction function
Protection against phase and neutral inversion
Pulses output
Direct connection up to 100A
Metering of total and partial active energy
Measurement of instantaneous active power
Metrological LED in front face
Bad connection indication and correction function
Protection against phase and neutral inversion
Pulses output
Standards
IEC 62053-21; IEC62053-23; IEC 61557-12
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 3 |
Pulse Output | Yes |
Meter Accuracy | Class 1 (EN62053-21), Class B (EN50470) |
Minimum Temperature | -10°C |
Series | Countis E30 |