- RS Stock No.:
- 905-3444
- Mfr. Part No.:
- DMG210
- Brand:
- Lovato
3 In stock for same day dispatch
Added
Price Each
Kr. 3 221,79
(exc. VAT)
Kr. 4 027,24
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 3 221,79 |
5 - 9 | Kr. 3 125,10 |
10 + | Kr. 2 996,29 |
- RS Stock No.:
- 905-3444
- Mfr. Part No.:
- DMG210
- Brand:
- Lovato
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- IT
Product Details
Lovato DMG210 Digital Multimeter
The DMG210 is a digital multimeter that has been designed to join the maximum ease of operation together with a wide choice of advanced functions. The graphic LCD display offers user-friendly interface. The DMG210 version also has a built-in RS485 interface.
The rich variety of functions makes the DMG series of multimeters the ideal choice for a wide range of applications.
The rich variety of functions makes the DMG series of multimeters the ideal choice for a wide range of applications.
4U (72 mm wide) modular DIN Rail housing
Graphic LCD display, 128 x 80 pixels
Membrane keyboard with 4 keys for viewing and setting
Easy and fast navigation
Texts for measurements, set up and messages in 5 languages
Reading of 160 electrical parameters
True RMS measurements
Continuous (gapless) sampling
High accuracy
IP40 (front) protection
Graphic LCD display, 128 x 80 pixels
Membrane keyboard with 4 keys for viewing and setting
Easy and fast navigation
Texts for measurements, set up and messages in 5 languages
Reading of 160 electrical parameters
True RMS measurements
Continuous (gapless) sampling
High accuracy
IP40 (front) protection
Lovato Electric Series
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Frequency, Power, Power Factor, Voltage |
Display Type | LCD |
Depth | 63mm |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Measurement Range | 10 → 480 (Neutral) V ac, 20 → 830 (Phase → Phase) V ac, 45 → 66 Hz, Maximum of 10000 A |
Series | DMG |
Minimum Measurement | 10 (Neutral) V ac, 20 (Phase → Phase) V ac |
Approvals | CSA, cULus Certification, EAC Certification |
Meter Type | Electronic |
- RS Stock No.:
- 905-3444
- Mfr. Part No.:
- DMG210
- Brand:
- Lovato