- RS Stock No.:
- 913-9687
- Mfr. Part No.:
- A9MEM3155
- Brand:
- Schneider Electric
10 In stock for same day dispatch
Added
Price Each
Kr. 3 454,64
(exc. VAT)
Kr. 4 318,30
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 3 454,64 |
5 - 9 | Kr. 3 358,68 |
10 + | Kr. 3 267,91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 913-9687
- Mfr. Part No.:
- A9MEM3155
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric 3-Phase Energy Meter With Pulse Output, 63A Current Rating, 95mm Height - Acti 9 Series - A9MEM3155
Features & Benefits
• Current rating of 63A for use in high-power applications
• LED indicators for ease of status monitoring and troubleshooting
• Designed for clip-on mounting on a DIN rail for simple, tool-free installation
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• LED indicators for ease of status monitoring and troubleshooting
• Designed for clip-on mounting on a DIN rail for simple, tool-free installation
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
Applications
• Residential building management
• Offices and classrooms
• Offices and classrooms
Is this energy meter safe to handle?
Yes, this energy meter is a safe choice with an IP40 rating. This means that it's touch-proof and protected against tools and objects larger than 1mm in size, so you won't come into contact with any live parts.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 10 |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Number of Outputs | 1 (Digital) |
Number of Inputs | 1 (Digital) |
Depth | 69mm |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Acti 9 iEM3000 |