- RS Stock No.:
- 269-5203
- Mfr. Part No.:
- 7000032558
- Brand:
- 3M
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 74 995,25
(exc. VAT)
Kr. 93 744,06
(inc. VAT)
Units | Per unit |
1 + | Kr. 74 995,25 |
- RS Stock No.:
- 269-5203
- Mfr. Part No.:
- 7000032558
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The 3M Nomad aqua 85 textile drop down mat is a high performance entrance mat with a phthalate free, slip resistant PVC backing for high traffic applications. It features traditional deep cut pile and coir matting which provides advanced water removal and retention properties, keeping your floors cleaner and safer, for longer.
Long lasting and easy to clean
Entrance mat for high traffic applications
Excellent appearance retention
Available as drop down mats or in rolls
Entrance mat for high traffic applications
Excellent appearance retention
Available as drop down mats or in rolls
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 2m |
Indoor/Outdoor | Outdoor |
Surface Type | Anti-Slip |
Colour | Grey |
Range | Nomad Aqua |
Mat Material | PVC |
Thickness | 7.5mm |
Anti-Slip | Yes |
- RS Stock No.:
- 269-5203
- Mfr. Part No.:
- 7000032558
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL