Murata IRA-S210ST01 Environmental Sensor

Get a bulk buy discount

Add 20 more to save 42%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 55,70

(exc. VAT)

Kr. 69,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 27,85Kr. 55,70-
20 - 48Kr. 16,005Kr. 32,0142%
50 - 98Kr. 15,31Kr. 30,6245%
100 +Kr. 14,50Kr. 29,0047%

*price indicative

RS Stock No.:
124-5981
Mfr. Part No.:
IRA-S210ST01
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Environmental Sensor

Sub Type

Infrared Sensor

Minimum Supply Voltage

2V

Maximum Supply Voltage

15V

Pin Count

3

Maximum Operating Temperature

70°C

Height

9.2mm

Standards/Approvals

No

Width

9.2mm

Length

18.2mm

COO (Country of Origin):
TH

Passive Infrared Sensors, Murata


A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.

Passive Infrared (PIR) Sensors, Murata


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy