Murata IRA-S230ST01 Environmental Sensor
- RS Stock No.:
- 124-5982
- Mfr. Part No.:
- IRA-S230ST01
- Brand:
- Murata
Get a bulk buy discount
Add 20 more to save Kr. 273,40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 62,00
(exc. VAT)
Kr. 77,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- 2 left, ready to ship
- Final 10 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | Kr. 31,00 | Kr. 62,00 | - |
| 20 - 48 | Kr. 17,33 | Kr. 34,66 | Kr. 273,40 |
| 50 - 98 | Kr. 17,10 | Kr. 34,20 | Kr. 695,00 |
| 100 + | Kr. 16,985 | Kr. 33,97 | Kr. 1 401,50 |
*price indicative
- RS Stock No.:
- 124-5982
- Mfr. Part No.:
- IRA-S230ST01
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Environmental Sensor | |
| Sub Type | Infrared Sensor | |
| Minimum Supply Voltage | 2V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | 40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 18.2mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Height | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Environmental Sensor | ||
Sub Type Infrared Sensor | ||
Minimum Supply Voltage 2V | ||
Power Source Mains | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature 40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 18.2mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Height 9.2mm | ||
- COO (Country of Origin):
- TH
Passive Infrared Sensors, Murata
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.
Passive Infrared (PIR) Sensors, Murata
Related links
- Murata IRA-S230ST01 Environmental Sensor
- Murata IRA-S210ST01 Environmental Sensor
- Figaro TGS826-A00 Air Quality Sensor
- KEMET USEQGCDACH4100 Methane Air Quality Sensor
- Omron B5W-LD0101-1 Air Quality Sensor
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC8N100 Carbon Monoxide Air Quality Sensor