SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

Kr. 138,19

(exc. VAT)

Kr. 172,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 138,19-
10 - 24Kr. 122,1311%
25 - 49Kr. 115,5416%
50 - 74Kr. 108,7321%
75 +Kr. 106,3023%

*price indicative

Packaging Options:
RS Stock No.:
254-1508
Mfr. Part No.:
MICS-2714
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Nitrogen Dioxide

Product Type

Gas Sensor IC

Application

NO2 Detectors

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CH
The SGX Sensors are a robust MEMS sensor for nitrogen dioxide and leakage detection. The MiCS-2714 is a compact MOS sensor.

Smallest footprint for compact designs (5 x 7 x 1.55 mm)

Robust MEMS sensor for harsh environments

High-volume manufacturing for low-cost applications

Short lead-times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy