- RS Stock No.:
- 885-3114
- Mfr. Part No.:
- 17290
- Brand:
- Desco
Discontinued product
- RS Stock No.:
- 885-3114
- Mfr. Part No.:
- 17290
- Brand:
- Desco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Menda Full Coverage Grounder
Desco full coverage grounders are designed for use on standard shoes. They can be easily adjusted to fit the individual wearer. They have a lining that will not blemish most footwear. These foot grounders have a discrete 1 megohm resistor built into the grounding tab.
Converts non-ESD footwear to footwear that will provide a path to ground and will not generate a charge
Tab to cup resistance: 1 x 106 → < 1 x 107 ohms @ 100 volts
Contact points on ball & heel area
3 Sizes (S, M, L) with D-Ring adjustment system
Tear resistant rubber material - increases the service life of foot grounder
Non-Marring interior material
18" conductive 8-strand nylon polyester grounding tab
UL Listed
Tab to cup resistance: 1 x 106 → < 1 x 107 ohms @ 100 volts
Contact points on ball & heel area
3 Sizes (S, M, L) with D-Ring adjustment system
Tear resistant rubber material - increases the service life of foot grounder
Non-Marring interior material
18" conductive 8-strand nylon polyester grounding tab
UL Listed
Specifications
Attribute | Value |
---|---|
Resistance | 2mΩ |