- RS Stock No.:
- 885-3133
- Mfr. Part No.:
- 07412
- Brand:
- Desco
Discontinued product
- RS Stock No.:
- 885-3133
- Mfr. Part No.:
- 07412
- Brand:
- Desco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Menda Static Dissipative Ring Binder
Menda's ring binders are designed for ESD controlled areas where there are ESD sensitive devices. Each ring binder is hot stamped with the ESD protection symbol to clearly identify it as static dissipative.
Static Dissipative Vinyl 3-Ring Binder
Designed for holding paper or sheet protectors in ESD Protected Areas
ElectroStatic charges are removed to ground when grounded
Lead-free RoHS 2 compliant and REACH compliant
16 mil light blue static dissipative vinyl over cardboard stiffener, heat sealed on all edges
Surface Resistivity: 1011 Ohms
Static Decay: <0.30 second
Designed for holding paper or sheet protectors in ESD Protected Areas
ElectroStatic charges are removed to ground when grounded
Lead-free RoHS 2 compliant and REACH compliant
16 mil light blue static dissipative vinyl over cardboard stiffener, heat sealed on all edges
Surface Resistivity: 1011 Ohms
Static Decay: <0.30 second
Specifications
Attribute | Value |
---|---|
Type | Ring Blinder |
Quantity Included | 1 |
Height | 292mm |